5V DC to DC Single Output Power Supply for Communications & Telecom
Analog Devices이 부품 MAX608 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Communications and Telecom
- LCD TV
Description
- Regulated Boost Converter Disconnects Load Until Output Voltage Achieves Regulation to Ensure Full Load Start Up
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2 to 5.2 V
-
Output Voltage5 V
-
Output Current0.25 A
-
Efficiency80 %
-
TopologyBoost
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX608EPA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin PDIP N Tube | 구매 | |
|
MAX608ESA+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N T/R | 구매 | |
|
MAX608ESA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N Tube | 구매 |