5V DC to DC Single Output Power Supply for Instrumentation
Analog Devices이 부품 ADP1613ARMZ-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Factory Automation
- Industrial Control
- Instrumentation and Measurement
- Radar System
Description
- Reference Design is coupled SEPIC converter ADP1613 which converts a 3 to 5V input to a clean 5V output with very low ripple noise. The low noise is accomplished with a pi filter on the output. According to a SIMPLIS simulation, Vout ripple should be 392uV at Iout equal to 25mA. The design is specified for 25mA, but should be able to handle significantly more output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 5 V
-
Output Voltage5 V
-
Output Current0.025 A
-
TopologySingle-Ended Primary Inductance
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1613ARMZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R | 구매 |