5V DC to DC Single Output Power Supply for LCD TV
Analog Devices이 부품 MAX15026 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- LCD TV
- Set-Top Box
Description
- Using the Low Cost, High Efficiency Synchronous Buck Converter In an Auxiliary Power Supply for LCD TVs or Set-Top Boxes
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 24 V
-
Output Voltage5 V
-
Output Current5 A
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX15026BETD+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2400kHz 14-Pin TDFN EP T/R | 구매 | |
|
MAX15026CATD+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2400kHz 14-Pin TDFN EP T/R | 구매 | |
|
MAX15026CATD+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2400kHz 14-Pin TDFN EP T/R | 구매 | |
|
MAX15026CETD+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2400kHz 14-Pin TDFN EP T/R | 구매 | |
|
MAX15026BETD+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 25A 2400kHz 14-Pin TDFN EP T/R | 구매 | |
|
MAX15026CETD+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2400kHz 14-Pin TDFN EP T/R | 구매 |