5V DC to DC Single Output Power Supply for Portable
Microchip Technology이 부품 MCP1640B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Portable
Description
- Single cell input boost converter enable startup from very low input voltage sources. The MCP1640/B/C/D converters will start from a 0.65V source and operate down to 0.35V, While boosting the output voltage from 2.0 to 5.5V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 4.2 V
-
Output Voltage5 V
-
Output Current0.2 A
-
Efficiency91 %
-
TopologyBoost
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1640D-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP Tube Automotive AEC-Q100 | 구매 | |
|
MCP1640DT-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP T/R Automotive AEC-Q100 | 구매 | |
|
MCP1640DT-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
MCP1640C-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP Tube Automotive AEC-Q100 | 구매 | |
|
MCP1640CT-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP T/R Automotive AEC-Q100 | 구매 | |
|
MCP1640CT-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
MCP1640BT-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
MCP1640B-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP Tube Automotive AEC-Q100 | 구매 | |
|
MCP1640BT-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP T/R Automotive AEC-Q100 | 구매 |