5V DC to DC Single Output Power Supply for Power Over Ethernet
Analog Devices이 부품 MAX5974D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- IP Phone
- PoE Security Camera
- PoE Wireless Access Point
- Power Over Ethernet
Description
- Reference design is for a highly efficient, flyback, 5V Class 3 powered device with a wide 9V to 57V auxiliary input. The design features the MAX5969B as its controller. The design also uses the MAX5974D, which controls current-mode PWM converters and provides frequency foldback for both the auxiliary input and power over Ethernet applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 57 V
-
Output Voltage5 V
-
Output Current2.6 A
-
Efficiency87.4 %
-
TopologyFlyback
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX5969BETB+T | Analog Devices | Interface Controllers | Powered Device Interface Controller 10-Pin TDFN EP T/R | 구매 | |
|
MAX5969BETB+ | Analog Devices | Interface Controllers | Powered Device Interface Controller 10-Pin TDFN EP T/R | 구매 | |
|
MAX5974DETE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1A 100kHz to 600kHz 16-Pin TQFN EP T/R | 구매 |