60W, 5.1V, 12V AC to DC Multi-Output Power Supply for LCD Monitor
STMicroelectronics이 부품 L5991 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- LCD Monitor
- LCD TV
Description
- 60W Switch Mode Power Supply dedicated to LCD TV sets or monitors. The board accepts full range input voltage (90 to 265Vrms) and delivers 5V and 12V.It has good efficiency and very good standby performance, able to meet the most stringent standby rules
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage5.1|12 V
-
Output Current2@5.1V|4@12V A
-
Output Power60 W
-
Efficiency85 %
-
TopologyFlyback
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SFH617A-2X001 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
TL431ACZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 구매 | |
|
SFH617A-2X019 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube | 구매 | |
|
SFH617A-2X009T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
SFH617A-2X019T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
TL431ACZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 구매 | |
|
TL431ACZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
SFH617A-2X017T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
SFH617A-2X016 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
SFH617A-2X006 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | 구매 | |
|
SFH617A-2 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | 구매 | |
|
L5991D | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 1000kHz 16-Pin SO Tube | 구매 |