70V DC to DC Single Output Power Supply for Power Management
Analog Devices이 부품 MAX15031 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Fiber Optic Serial Communications Interface
- Optical Network Card
- Optical Networking
- Power Management
- Power Supplies
Description
- Current Monitor Power Supply for APD Biasing Applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 11 V
-
Output Voltage70 V
-
Output Current0.004 A
-
Efficiency49 %
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX15031ATE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3.7V to 76V 0.004A 0.3W 16-Pin TQFN EP Tube | 구매 | |
|
MAX15031ATE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3.7V to 76V 0.004A 0.3W 16-Pin TQFN EP T/R | 구매 |