7.2V, 5-Cell, Nickel-Cadmium/Nickel-Metal Hydride Battery Charger for Audio
STMicroelectronics이 부품 UC3845 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- Cellular Phone
- Cordless Phone
- Digital Camcorder
- Home Appliances
- Smart Phone
Description
- 35W/100kHz Off-Line Charger Is an Asymmetrical Half-Bridge Regulated Incurrent Mode from Its Primary Side
최종 제품의 경우
-
Battery TypeNickel-Cadmium|Nickel-Metal Hydride
-
Input Voltage90 to 260 (AC) V
-
Output Voltage7.2 V
-
Number of Battery Cells5
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TS271CDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±8V/16V 8-Pin SO N T/R | 구매 | |
|
TS271IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±8V/16V 8-Pin SO N T/R | 구매 | |
|
L78L05ABZ-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
L78L05ABZ-AP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
L78L05ABZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 구매 |