78Q8430-ARM9-EVM, 78Q8430 Embest Evaluation Board is a design for a 10/100BASE-TX MAC+PHY Embest S3CEB2410 daughter card
Analog Devices이 부품 78Q8430 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Digital PBX Phone
- Digital Video Recorder
- Factory Automation
- High-Definition TV
- IP Camera
- Residential Gateway
- Set-Top Box
Description
- 78Q8430-ARM9-EVM, 78Q8430 Embest Evaluation Board (78Q8430-ARM9-EVM) is a design example for a 10/100BASE-TX MAC+PHY Embest S3CEB2410 daughter card. The D8430T3A_EB plugs directly into the Embest S3CEB2410 (ARM9 based) motherboard. The network connection is provided by the 78Q8430 which is a single chip auto-sensing, auto-switching (auto-negotiation or parallel detect modes and auto-MDIX) 10/100BASE-TX Fast Ethernet transceiver with full duplex operation capability
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
93LC46BT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SOIC N T/R | 구매 |