8-bit Microcontroller Circuit based on Si3232 8-bit HC08 MCU
Silicon Labs이 부품 MC68HC908GP32CFB 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Industrial
Description
- 8-bit MCU Circuit based on Si3232 8-bit HC08 MCU, which easily interfaces a microcontroller to the line of voice products. The evaluation board for the Si3232 can be stacked above this board to interface with up to eight voice products
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameHC08
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX3221EUE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
LT1375CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 21.5V 1.5A 8-Pin SOIC N Tube | 구매 | |
|
MAX3221EEAE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP Tube | 구매 | |
|
LT1375CS8-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin SOIC N Tube | 구매 | |
|
MAX3221EUE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 구매 | |
|
LT1375CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 21.5V 1.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1375CS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin SOIC N | 구매 | |
|
LT1375CS8-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin SOIC N T/R | 구매 | |
|
MAX3221CAE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP Tube | 구매 | |
|
MAX3221CAE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 구매 | |
|
MAX3221CUE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
LT1375CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 21.5V 1.5A 8-Pin SOIC N | 구매 |