A 600-W, Isolated PFC Power Supply for AVR Amplifiers Based on the TAS5630 and TAS5631
Texas Instruments이 부품 INA210AIDCKT 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- AV Receiver
- DVD Player
- Powered Speaker
Description
- 600W, Universal Input, Isolated PFC Power Supply for AVR Amplifiers Based on the TAS5630/5631. The power supply accepts a universal ac line-input voltage (85 to 265VRMS), and produces an output voltage of 50-VDC for loads up to 12A
최종 제품의 경우
-
Input Voltage108 to 265 (AC) V
-
Output Voltage50 V
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28061DG4 | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 0.1mA 500kHz 16-Pin SOIC Tube | 구매 | |
|
UCC28600DRG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 구매 | |
|
UCC28600DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 구매 | |
|
UCC25600DR | Texas Instruments | PWM and Resonant Controllers | Resonant Controller 400kHz 8-Pin SOIC T/R | 구매 | |
|
TL431CDBZR-213457703 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431CDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
CNY17F-2X009 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD | 구매 | |
|
UCC28061DR | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 500kHz 16-Pin SOIC T/R | 구매 | |
|
TL431CDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 구매 | |
|
CNY17F-2X009T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R | 구매 | |
|
UCC25600DRG4 | Texas Instruments | PWM and Resonant Controllers | Resonant Controller 400kHz 8-Pin SOIC T/R | 구매 |