A000008, Arduino Yun (without PoE version) Development Board Platform based on the ATmega32u4 and Atheros AR9331
Arduino Corporation이 부품 ATMEGA32U4-MU 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- System Monitoring and Control
Description
- A000008, Arduino Yun (without PoE version) Development Board is a combination of a classic Arduino Leonardo based on the Atmega32U4 processor with a Wi-Fi system-on-chip running Open Wrt-Yun. The Arduino Yun is a microcontroller board based on the ATmega32u4 and the Atheros AR9331. The Atheros processor supports a Linux distribution based on OpenWrt named OpenWrt-Yun. The board has built-in Ethernet and Wi-Fi support, a USB-A port, micro-SD card slot, 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, an ICSP header and a 3 reset buttons
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameAtmega
-
Core ProcessorAVR
-
PlatformArduino Yun
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
RT8010-33GQW(Z00) | Richtek Technology Corporation | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 3.3V 1A 6-Pin WDFN EP | 구매 | |
|
ATMEGA32U4-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tray | 구매 |