A000087, Arduino Mini-05 Development Kit Platform based on the ATmega328 8bit ATmega AVR MCU
Arduino S.r.l.이 부품 ATMEGA328P-MU 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- System Monitoring and Control
Description
- A000087, Arduino Mini-05 Development Kit Platform based on the ATmega328, 8-bit ATmega AVR MCU. The Arduino Mini is a small microcontroller board intended for use on breadboards and when space is at a premium. The revision 05 has a new package for the ATmega328, which enables all components to be on the top of the board. It also has an on-board reset button
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameAtmega
-
Core ProcessorAVR
-
PlatformArduino Mini
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ATMEGA328P-MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R | 구매 | |
|
ATMEGA328P-MURA1 | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin MLF T/R | 구매 | |
|
ATMEGA328P-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray | 구매 |