A100066, Arduino Uno Rev3 - Development Kit based on the ATmega328, 8-Bit MCU with 32 Kbytes in-System Programmable Flash
Arduino S.r.l.이 부품 ATMEGA328P-PU 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- System Monitoring and Control
Description
- A100066, Arduino Uno Rev3 Development Kit based on the ATmega328, 8-Bit MCU. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz ceramic resonator, a USB connection, a power jack, an ICSP header and a reset button. It contains everything needed to support the microcontroller, simply connect it to a computer with a USB cable or power it with a AC to DC adapter or battery to get started. Uno means one in Italian and is named to mark the upcoming release of Arduino 1.0. The Uno and version 1.0 will be the reference versions of Arduino, moving forward. The Uno is the latest in a series of USB Arduino boards and the reference model for the Arduino platform
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameAtmega
-
Core ProcessorAVR
-
PlatformArduino Uno
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMV358IDGKRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R | 구매 | |
|
LMV358IDGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R | 구매 | |
|
LP2985-33DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
ATMEGA16U2-MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP T/R | 구매 | |
|
LP2985-33DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
NCP1117ST50T3G | onsemi | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ATMEGA16U2-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray | 구매 | |
|
LP2985-33DBVRE4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
ATMEGA328P-PU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube | 구매 |