A10SA4, PCIe FPGA Board based on Arria 10 GX Low Profile PCIe Board with QSFP and DDR4 on BittWare Spider Platform
BittWare이 부품 10AX115 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Integrated Access Device (IAD)
- Remote-Access Server
Description
- A10SA4, PCIe FPGA Board is a low-profile PCIe x8 Card based on the Altera Arria 10 GX FPGA. Designed specifically to support large FPGA loads, the board offers an FPGA with up to 1150K logic elements, optional 10/40GbE high-speed networking, and up to 16 GBytes DDR4 SDRAM - all of which make it ideal for server-based applications. OpenCL support enables a high-level software-like development flow, which greatly simplifies FPGA development
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameArria 10 GX
-
PlatformBittWare Spider
피쳐링 부품 (134)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
10AX115S2F45I2SG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 1150000 Cells 20nm Technology 0.9V 1932-Pin FC-FBGA Tray | 구매 | |
|
10AX115R2F40E2SG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 1150000 Cells 20nm Technology 0.9V 1517-Pin FBGA Tray | 구매 | |
|
10AX115N1F45I1SG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 1150000 Cells 20nm Technology 0.9V 1932-Pin FBGA Tray | 구매 | |
|
10AX115U3F45E2SG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 1150000 Cells 20nm Technology 0.9V Medical 1932-Pin FC-FBGA Tray | 구매 | |
|
10AX115U4F45E3LG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 1150000 Cells 20nm Technology 0.9V 1932-Pin FBGA Tray | 구매 | |
|
10AX115H3F34I2LG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 1150000 Cells 20nm Technology 0.9V Medical 1152-Pin FC-FBGA Tray | 구매 | |
|
10AX115R2F40E1SG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 1150000 Cells 20nm Technology 0.9V 1517-Pin FBGA Tray | 구매 | |
|
10AX115S3F45I2LG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 1150000 Cells 20nm Technology 0.9V Medical 1932-Pin FC-FBGA Tray | 구매 | |
|
10AX115H4F34E3SG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 1150000 Cells 20nm Technology 0.9V Medical 1152-Pin FC-FBGA Tray | 구매 | |
|
10AX115H3F34I2SGES | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 1150000 Cells 20nm Technology 0.9V Medical 1152-Pin FC-FBGA Tray | 구매 | |
|
10AX115N1F40I1SG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 1150000 Cells 20nm Technology 0.9V 1517-Pin FC-FBGA Tray | 구매 | |
|
10AX115N2F45I2SG | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Arria® 10 GX Family 1150000 Cells 20nm Technology 0.9V 1932-Pin FBGA Tray | 구매 |