A5PS-0U-GZME12C3-D3-N01-612, A5PS PCIe FPGA Board based on Intel Arria V GZ Low Profile PCIe Board with Dual SFP+ and DDR3, QDRII+ or RLDRAM3
BittWare이 부품 5AGZME3E2H29C3 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Broadcast
- Networking
- Security
Description
- A5PS, PCIe FPGA Board is a low-profile PCIe x8 Card based on the Intel Arria V GZ FPGA. The high-performance, power and cost-efficient Arria V GZ provides a high level of system integration and flexibility for I/O, routing and processing. Up to 8 GBytes of on-board memory includes DDR3, QDRII/II+, or RLDRAM3. Two front-panel SFP+ cages allow two 10GigE interfaces. The A5PS also features a Board Management Controller (BMC) for advanced system monitoring, which greatly simplifies platform management. All of these features combine to make the A5PS a versatile and efficient solution for network processing, security, broadcast, and signals intelligence applications
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameStratix V