AC164127-6, Graphics Display Powertip 4.3'' 480x272 Board based on MIC2289
Microchip Technology이 부품 MIC2289-34YML TR 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Imaging Device
Description
- AC164127-6, Graphics Display Powertip 4.3'' 480x272 Board is a demonstration board for evaluating graphic display solution and graphics library for 16 and 32-bit microcontrollers. It is an expansion board compatible with the PIC24FJ256DA210 Development Board (DM240312) and Graphics LCD Controller PICtail Plus SSD1926 Board (AC164127-5)
최종 제품의 경우
-
Display Type4.3" 480x272 Pixel TFT LCD Display
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2289-34YML-TR | Microchip Technology | LED Drivers | LED Driver 3.3V/5V/9V 8-Pin DFN EP T/R | 구매 |