AC164140, MCP7941X RTCC PICtail Plus Daughter Board
Microchip Technology이 부품 MCP79410 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Clock and Timing Devices
Description
- AC164140, MCP7941X RTCC PICtail Plus Daughter Board demonstrates the features and abilities of the MCP7941X and MCP7940X I2C Real-Time Clock/Calendar family in standard development platforms. By designing this daughter board with the PICtail Plus, PICtail and PICkit serial connectors, it will operate with the Explorer 16 Development Board, the PICDEM PIC18 Explorer Board, the XLP 16-bit Development Board and the PICkit Serial Analyzer tool. Also included is a 3V coin cell battery that can be installed in the coin cell holder for backup power
최종 제품의 경우
-
Output Frequency0.032768 MHz
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP79410-I/ST | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin TSSOP Tube Automotive AEC-Q100 | 구매 | |
|
MCP79410-I/SN | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
MCP79410T-I/ST | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
MCP79410-I/MS | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin MSOP Tube Automotive AEC-Q100 | 구매 | |
|
MCP79410T-I/MNY | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive AEC-Q100 8-Pin TDFN EP T/R | 구매 | |
|
MCP79410T-I/MS | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin MSOP T/R Automotive AEC-Q100 | 구매 | |
|
MCP79410T-I/SN | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
MCP79410-I/MNY | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin TDFN EP Tube | 구매 |