AC164151, SPI SRAM PICtail Development Board with Battery Backup
Microchip Technology이 부품 23LCV1024-I/SN 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- SRAM Memory
Description
- AC164151, PICtail and PICtail Plus development board that demonstrates the features of the 23LCV1024 1 Mbit Serial SRAM with battery backup on standard development platforms
최종 제품의 경우
-
Data Bus Width1M Bit
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
23LCV1024-I/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin SOIC N Tube | 구매 |