AC320004-3, PHY Daughter Board based on LAN8720A 10BASE-T/100BASE-TX PHY Ethernet
Microchip Technology이 부품 LAN8720A-CP 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Ethernet Control
Description
- AC320004-3, LAN8720A PHY Daughter Board is populated with high-performance, small-footprint, low-power 10BASE-T/100BASE-TX Ethernet LAN8720A PHY. It is designed for easy development of RMII Ethernet control applications when plugged into the PIC32 compatible Starter Kits. The LAN8720A PHY Daughter Board (AC320004-3) enables Ethernet communication with the starter kits listed below
최종 제품의 경우
-
Ethernet Communication Standard10Base-T|100Base-TX
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LAN8720AI-CP | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP Tray | 구매 | |
|
LAN8720A-CP | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP Tray | 구매 |