Active Lowpass Filter for Industrial
Analog Devices이 부품 MAX7400 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Airbag
- Industrial
- Wireless Base Station
Description
- Application circuit derives a pure sinewave from a crystal-controlled clock source by using a ring counter to remove the highest-amplitude unwanted harmonics, and filtering the result with an 8th-order lowpass, switched-capacitor elliptic filter (MAX7400)
최종 제품의 경우
-
Filter TypeLowpass
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX7400CPA+ | Analog Devices | Active Filters | Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin PDIP N Tube | 구매 | |
|
MAX7400CSA+ | Analog Devices | Active Filters | Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin SOIC N Tube | 구매 | |
|
MAX7400ESA+ | Analog Devices | Active Filters | Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin SOIC N Tube | 구매 | |
|
MAX7400CSA+T | Analog Devices | Active Filters | Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin SOIC N T/R | 구매 | |
|
MAX7400ESA+T | Analog Devices | Active Filters | Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin SOIC N T/R | 구매 |