AD-FMCOMMS5-EBZ, Evaluation Board using AD9361 high performance, highly integrated RF transceiver for RF applications
Analog Devices이 부품 AD9361BBCZ 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- 3G Wireless Base Station
- 4G Wireless Base Station
- Software Defined Radio
- Test Equipment
Description
- AD-FMCOMMS5-EBZ, Evaluation Board is a high-speed analog module designed to showcase the AD9361 in multiple-input, multiple-output (MIMO) applications. The AD9361 is a high performance, highly integrated RF transceiver that operates from 70-MHz to 6-GHz and supports bandwidths from less than 200-kHz to 56-MHz. The AD-FMCOMMS5-EBZ supports dual AD9361 devices, allowing for the creation of a 4x4 MIMO system. This platform is intended to enable the prototyping and development of many software defined radio applications, such as active antennas, transmit beamforming, and receive angle of arrival systems
피쳐링 부품 (24)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADG918BRMZ-500RL7 | Analog Devices | RF Switches | RF Switch SPDT 0MHz to 4GHz 34dB 8-Pin MSOP T/R | 구매 | |
|
ADG918BRMZ | Analog Devices | RF Switches | RF Switch SPDT 0MHz to 4GHz 34dB 8-Pin MSOP Tube | 구매 | |
|
ADP2164ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.2V 4A 16-Pin LFCSP EP T/R | 구매 | |
|
AD7291BCPZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP T/R | 구매 | |
|
ADP2164ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 3.3V 4A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP2370ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADG918BRMZ-REEL7 | Analog Devices | RF Switches | RF Switch SPDT 0MHz to 4GHz 34dB 8-Pin MSOP T/R | 구매 | |
|
ADG918BRMZ-REEL | Analog Devices | RF Switches | RF Switch SPDT 0MHz to 4GHz 34dB 8-Pin MSOP T/R | 구매 | |
|
ADP2164ACPZ-1.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1V 4A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP1755ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.75V to 3.3V 1.2A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP2164ACPZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 2.5V 4A 16-Pin LFCSP EP T/R | 구매 | |
|
AD7291 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray | 구매 |