AD10226/PCB, Evaluation Board for Evaluating the AD10226 Dual-Channel, 12-Bit 125 MSPS IF Sampling ADC
Analog Devices이 부품 AD10226AB 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Basestation
- Radar System
- Satellite
- WiMAX/Wireless Broadband
Description
- AD10226/PCB, Evaluation Board for the AD10226 offers two complete ADC channels with on-module signal conditioning for improved dynamic performance. Each wide dynamic range ADC has a transformer coupled front end optimized for direct-IF sampling. The AD10226 has on-chip track-and-hold circuitry and utilizes an innovative architecture to achieve 12-bit, 125 MSPS performance. The AD10226 uses innovative high density circuit design to achieve exceptional performance, while still maintaining excellent isolation and providing for board area savings
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate125M SPS
-
Number of Channels2CH
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SY100ELT23LZG | Microchip Technology | Level Translators | Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube | 구매 | |
|
SY100ELT23LZG-TR | Microchip Technology | Level Translators | Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R | 구매 |