AD8011-EB, Evaluation board for featuring AD8011, ±5V Non-Inverting Amplifier for Ultrasound Imaging
Analog Devices이 부품 AD8011 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- AD8011AN CAD/Foot Print
- AD8011AR-REEL CAD/Foot Print
- ad8011an CAD symbol
- ad8011ar CAD symbol
- AD8011ARZ-REEL7 CAD/Foot Print
- AD8011ANZ CAD/Foot Print
- ad8011ar-reel7 CAD symbol
- AD8011AR-REEL7 CAD/Foot Print
- AD8011AN Multisim SPICE
- ad8011ar-reel CAD symbol
- AD8011ARZ CAD/Foot Print
- AD8011AR CAD/Foot Print
- AD8011ARZ-REEL CAD/Foot Print
- AD8011AR-REEL7 Multisim SPICE
최종 제품의 경우
- Digital Camera
- Industrial Imaging
- Ultrasound Imaging
- Video and Imaging
Description
- AD8011-EB, Evaluation board for featuring AD8011. The specified high speed performance of the AD8011 requires careful attention to board layout and component selection
최종 제품의 경우
-
Gain10 dB
-
Number of SuppliesDual
-
Supply Voltage±5 V
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8011ANZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin PDIP N Tube | 구매 | |
|
AD8011ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube | 구매 | |
|
AD8011ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
AD8011ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R | 구매 |