AD8029AR-EBZ, Evaluation Board for AD8029ARZ Single, High Speed Op-Amps Offered in 8-Lead SOIC Package
Analog Devices이 부품 AD8029ARZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Automotive Vision Control
- Instrumentation and Measurement
- Safety System
- Telecom Shelter Filter Unit
Description
- AD8029AR-EBZ, Evaluation Board for AD8029ARZ Single, High Speed Op-Amps Offered in 8-Lead SOIC Package. The evaluation board is a bare board, there are no components or amplifiers soldered to the board. These parts must be obtained separately from the table below or on the product page. Free samples may also be requested. The unpopulated board enables users to quickly customize and prototype a variety of Op-Amp circuits, which minimizes risk and reduces time to market
최종 제품의 경우
-
Number of SuppliesDual