AD8041-EVALZ, Evaluation board has been carefully laid out and tested to demonstrate that the specified high speed performance of the AD8041 device can be realized
Analog Devices이 부품 AD8041 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- AD8041ARZ CAD/Foot Print
- AD8041ARZ-REEL7 CAD/Foot Print
- AD8041AN Multisim SPICE
- ad8041ar CAD symbol
- ad8041ar-reel7 CAD symbol
- AD8041AR-REEL7 Multisim SPICE
- ad8041ar-reel CAD symbol
- AD8041AN CAD/Foot Print
- AD8041AR-REEL CAD/Foot Print
- AD8041AR CAD/Foot Print
- AD8041AR-REEL7 CAD/Foot Print
- ad8041arz-reel CAD symbol
- ad8041an CAD symbol
- AD8041ANZ CAD/Foot Print
- AD8041ARZ-REEL CAD/Foot Print
최종 제품의 경우
- Digital Camera
- Industrial Imaging
- Ultrasound Imaging
- Video and Imaging
Description
- AD8041-EVALZ, Evaluation board has been carefully laid out and tested to demonstrate that the specified high speed performance of the AD8041 device can be realized
최종 제품의 경우
-
Gain10 dB
-
Number of SuppliesDual
-
Supply Voltage±5 V
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8041ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
AD8041ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube | 구매 | |
|
AD8041-000C | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±6.3V/12.6V Die Tray | 구매 | |
|
AD8041ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
AD8041ANZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin PDIP N Tube | 구매 |