AD8066AR-EBZ, Evaluation Board for AD8066ARZ Dual, High Speed Op-Amps Offered in 8-Lead SOIC Package
Analog Devices이 부품 AD8066ARZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Photodiode Sensor
Description
- AD8066AR-EBZ, Evaluation Board for AD8066ARZ Dual, High Speed Op-Amps Offered in 8-Lead SOIC Package. The evaluation board can be used with almost any Analog Devices dual Op-Amp in various configurations and applications. The evaluation board is a bare board(that is, there are no components or amplifier soldered to the board, these must be ordered separately)
최종 제품의 경우
-
Number of SuppliesDual