AD8148-EVALZ, Evaluation Board for the AD8148 Triple Differential Drivers for Wideband Video
Analog Devices이 부품 AD8148ACPZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Transmission Control System
- Video Communications System
- Video Processing
Description
- AD8148-EVALZ, Evaluation Board for the AD8148 Triple Differential Drivers for Wideband Video. The AD8148 is a high speed triple, differential or single-ended input to differential output drivers. The AD8148 has a fixed gain of 4. The AD8148 device is designed for the highest resolution component video signals but can be used for any type of analog signals or high speed data transmission over either a Category 5 UTP (Cat-5) cable or differential printed circuit board (PCB) transmission lines. This driver can be used with the AD8145 triple, differential to single-ended receiver and the AD8117 CrossPoint switch, to produce a video distribution system capable of supporting UXGA or 1080p signals
최종 제품의 경우
-
Gain4 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage5|±2.5|±5 V