AD8306-EVALZ, Evaluation Board for AD8306, 5MHz - 400MHz, 100dB High Precision Limiting-Logarithmic Amplifier
Analog Devices이 부품 AD8306 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
- Radar and Sonar
Description
- AD8306-EVALZ, Evaluation Board for AD8306, 5MHz - 400MHz, 100dB High Precision Limiting-Logarithmic Amplifier. The AD8306 evaluation board has been carefully laid out and tested to demonstrate the specified high speed performance of the device
최종 제품의 경우
-
Operating Frequency5 to 400 MHz
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8306ARZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 6.5V 16-Pin SOIC N T/R | 구매 | |
|
AD8306AR-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 6.5V 16-Pin SOIC N T/R | 구매 | |
|
AD8306ARZ-RL7 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 6.5V 16-Pin SOIC N T/R | 구매 | |
|
AD8306ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 6.5V 16-Pin SOIC N Tube | 구매 | |
|
AD8306ACHIPS | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 6.5V Die Tray | 구매 | |
|
AD8306AF-EMX | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 6.5V 16-Pin CFPAK Tube | 구매 |