AD8314-EVAL, Evaluation Board for AD8314, 100MHz to 2.7GHz, 45dB RF Detector/Controller
Analog Devices이 부품 AD8314ARM 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Instrumentation and Measurement
Description
- AD8314-EVAL, Evaluation Board for AD8314, 100MHz to 2.7GHz, 45dB RF Detector. The AD8314-EVAL is a fully populated, 4layer, FR4-based evaluation board. for normal operation, it requires a 2.7V to 5V/10 mA power supply. The power supply should be connected to the vector pins leads labeled VPOS and GND. The RF input signal is applied to the edge-mounted SMA type RF connector (INPUT). The setpoint input signal is applied to the edge-mounted SMA type connector (VSET). The detector output signals are accessible via the edge-mounted SMA connectors (V_UP, V_DN). The circuit board can accommodate configuration in measurement mode and controller mode depending on the status of jumper (LK1)
최종 제품의 경우
-
Operating Frequency100 to 2700 MHz
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8314ARMZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 5.5V 8-Pin MSOP T/R | 구매 | |
|
AD8314ARMZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 5.5V 8-Pin MSOP T/R | 구매 | |
|
AD8314ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 5.5V 8-Pin MSOP Tube | 구매 | |
|
AD8314ARM-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 5.5V 8-Pin MSOP T/R | 구매 |