AD8316-EVAL, Evaluation Board for AD8316, 0.1GHz to 2.5GHz, 70dB Logarithmic Detector/Controller
Analog Devices이 부품 AD8316ARM 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Satellite Radio
- Wireless
- Wireless Headset
Description
- AD8316-EVAL, Evaluation Board for AD8316, 0.1GHz to 2.5GHz, 70dB Logarithmic Detector/Controller. The board is powered by a single supply in the 2.7V to 5.5V range. The power supply is decoupled by a single 0.1 mF capacitor
최종 제품의 경우
-
Operating Frequency100 to 2500 MHz
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8031ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
AD8031ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
AD8031ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | 구매 | |
|
AD8031ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
AD8031ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 구매 |