AD8319-EVAL, Evaluation Board for AD8319, 1MHz to 10GHz, 45dB Log Detector/Controller
Analog Devices이 부품 AD8319ACPZ-R2 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cell Basestation
- Instrumentation and Measurement
- Radar System
- Satellite Radio
- WiMAX Basestation
- Wireless LAN
Description
- AD8319-EVAL, Evaluation Board for AD8319, 1MHz to 10GHz, 45dB Log Detector. The AD8319-EVAL is a fully populated, 4-layer evaluation board powered by a single supply in the 4.5V to 5.5V range. The board can be operated in the Controller or Measurement mode by configuring the feedback resistor as an open or short. Performance in each mode can be optimized using resistive and filtering networks provided on the board
최종 제품의 경우
-
Operating Frequency1 to 10000 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8319ACPZ-WP | Analog Devices | RF Detectors | RF Detector 1MHz to 10000MHz 12dBm 8-Pin LFCSP EP Tray | 구매 | |
|
AD8319ACPZ-R7 | Analog Devices | RF Detectors | RF Detector 1MHz to 10000MHz 12dBm 8-Pin LFCSP EP T/R | 구매 | |
|
AD8319ACPZ-R2 | Analog Devices | RF Detectors | RF Detector 1MHz to 10000MHz 12dBm 8-Pin LFCSP EP T/R | 구매 |