AD8330-EVAL, Evaluation Kit that is an easy-to-use accessory that enables a hands-on evaluation of the AD8330 variable gain amplifier (VGA)
Analog Devices이 부품 AD8330ARQ 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- AD8330ARQ Multisim SPICE
- AD8330ARQ-REEL CAD/Foot Print
- AD8330ARQZ CAD/Foot Print
- AD8131ARM Multisim SPICE
- AD8131ARM-REEL CAD/Foot Print
- AD8131ARM-REEL7 CAD/Foot Print
- AD8131ARZ-REEL7 CAD/Foot Print
- AD8330ARQ-REEL7 CAD/Foot Print
- AD8131AR Multisim SPICE
- AD8131AR CAD/Foot Print
- AD8330ARQZ Multisim SPICE
- AD8330ARQZ-R7 CAD/Foot Print
- AD8131ARMZ-REEL7 CAD/Foot Print
- AD8330ARQZ-RL CAD/Foot Print
- AD8131ARM CAD/Foot Print
- AD8131ARMZ-REEL CAD/Foot Print
- AD8131ARZ CAD/Foot Print
- AD8330ARQ CAD/Foot Print
- ad8131ar CAD symbol
- AD8131AR-REEL7 CAD/Foot Print
- AD8131ARZ-REEL CAD/Foot Print
- ad8330arq CAD symbol
- ad8330arqz CAD symbol
- AD8131ARMZ CAD/Foot Print
- ad8131arm CAD symbol
- AD8131AR-REEL CAD/Foot Print
최종 제품의 경우
- Cable Modem
Description
- AD8330-EVAL, Evaluation Kit that is an easy-to-use accessory that enables a hands-on evaluation of the AD8330 variable gain amplifier (VGA). The input SMA connector IN is terminated with a 49.9 O resistor. for convenience, the board includes an AD8131 high speed differential amplifier to convert a single-ended signal source to the differential input of the AD8330
최종 제품의 경우
-
Number of SuppliesSingle|Dual
-
Supply Voltage5|±5 V
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8131ARZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N T/R | 구매 | |
|
AD8131ARZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N T/R | 구매 | |
|
AD8131ARMZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP T/R | 구매 | |
|
AD8131ARMZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP T/R | 구매 | |
|
AD8131ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP Tube | 구매 | |
|
AD8131ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N Tube | 구매 | |
|
AD8330ARQZ | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin QSOP Tube | 구매 | |
|
AD8330ARQZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin QSOP T/R | 구매 | |
|
AD8330ARQZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin QSOP T/R | 구매 |