AD8337-EVALZ-SS, Single-supply non-inverting Evaluation Kit that provides a platform for test and evaluation of the AD8337 VGA
Analog Devices이 부품 AD8337BCPZ-WP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Consumer Electronics
- Industrial
- Medical and Healthcare
- Radar System
- Scanner
- Ultrasound Imaging
- Video Camera
Description
- AD8337-EVALZ-SS, Single-supply non-inverting Evaluation Kit that provides a platform for test and evaluation of the AD8337 VGA. The AD8337 is a versatile variable gain amplifier (VGA), therefore, the evaluation board should be just as versatile. This Board enables the user to quickly become familiar with the many operating characteristics and features of the AD8337
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage5 to 10 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR391AUJZ-R2 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 5-Pin TSOT T/R | 구매 | |
|
AD8337BCPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single ±5V/10V 8-Pin LFCSP EP Tray | 구매 |