AD8347-EVALZ, Evaluation Board for AD8347, 800 MHz to 2700 MHz Direct Conversion Quadrature Demodulator
Analog Devices이 부품 AD8347 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Broadband Access
- Cell Basestation
- Instrumentation and Measurement
- Satellite Radio
Description
- AD8347-EVALZ, Evaluation Board for AD8347, 800 MHz to 2700 MHz Direct Conversion Quadrature Demodulator. The AD8347 evaluation board has been carefully laid out and tested to demonstrate the specified high speed performance of the device
최종 제품의 경우
-
Operating Frequency800 to 2700 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8347ARUZ | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 65MHz 28-Pin TSSOP Tube | 구매 | |
|
AD8347ARUZ-REEL7 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 2.7GHz 28-Pin TSSOP T/R | 구매 |