AD8369-EVALZ, Evaluation Board for AD8369ARU Digitally Controlled VGA LF to 600 MHz
Analog Devices이 부품 AD8369 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cell Basestation
- Cellular Phone
- Medical and Healthcare
- Modems
- Wireless Data Access Card
Description
- AD8369-EVALZ, Evaluation Board for AD8369ARU Digitally Controlled VGA LF to 600 MHz. AD8369-EVALZ is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the AD8369 DVGA. The evaluation board contains by passable transformers to allow single ended or differential inputs, and a 25 pin D-Sub connector for external digital control of the on chip SPI port or parallel interface
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage4.5 to 5.5 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8369ARUZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP T/R | 구매 | |
|
AD8369ARUZ | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP Tube | 구매 |