AD8556CP-EBZ, Evaluation Board for AD8556 Zero-Drift, Digitally Programmable Sensor Signal Amplifier
Analog Devices이 부품 AD8556 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Magnetic Measurement
- Position Sensor
- Speed Detection
Description
- AD8556CP-EBZ, Evaluation Board allows the quick demonstration and evaluation of the AD8555/AD8556/AD8557 zero-drift, digitally programmable sensor signal amplifiers. The AD8555/AD8556/AD8557 are auto-zero instrumentation amplifiers with programmable gain and output offset adjustment features. The evaluation board enables a PC to communicate with the AD8555/AD8556/AD8557. The user can send commands to the evaluation board and read back the programmed values for the device that is being evaluated
최종 제품의 경우
-
Number of SuppliesSingle|Dual
-
Supply Voltage±2.5 V
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 구매 | |
|
AD8557ARZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp Programmable Amp Single 5.5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
AD8557ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp Programmable Amp Single 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
AD8557ARZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp Programmable Amp Single 5.5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
AD8557ACPZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp Programmable Amp Single 5.5V Automotive AEC-Q100 16-Pin LFCSP EP T/R | 구매 | |
|
AD8556ARZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp Programmable Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R | 구매 | |
|
AD8556ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp Programmable Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube | 구매 | |
|
AD8556ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp Programmable Amp Single R-R I/O 5.5V 16-Pin LFCSP EP T/R | 구매 | |
|
AD8556ACPZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp Programmable Amp Single R-R I/O 5.5V 16-Pin LFCSP EP T/R | 구매 | |
|
AD8556ARZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp Programmable Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R | 구매 |