AD9106-EBZ, Evaluation Board using AD9106 Quad, Low Power, 12-Bit, 180 MSPS Digital to Analog Converter and Waveform Generator
Analog Devices이 부품 AD9106 을 사용하는 참조 설계
이미지
1 / 7
연관된 문서
최종 제품의 경우
- Arbitrary Waveform Generator
- Portable
- Portable Medical Instrumentation
- Ultrasound Imaging
- Vector Signal Generator
Description
- AD9106-EBZ, Evaluation Board using AD9106 TxDAC and waveform generator is a high performance quad DAC integrating on-chip pattern memory for complex waveform generation with a direct digital synthesizer (DDS). The DDS is a 12-bit output, up to 180 MHz master clock sinewave generator with a 24-bit tuning word allowing 10.8 Hz/LSB frequency resolution. The DDS has a single frequency output for all four DACs and independent programmable phase shift outputs for each of the four DACs
최종 제품의 경우
-
DAC Resolution12 Bit
-
DAC Sampling Rate180M SPS
-
Number of Channels4CH
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 구매 | |
|
ADG3308BCPZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 구매 | |
|
ADP1715ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP T/R | 구매 | |
|
AD8130ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N Tube | 구매 | |
|
ADG733BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Triple SPDT 16-Pin TSSOP T/R | 구매 | |
|
AD8130ARZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N T/R | 구매 | |
|
ADG733BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Triple SPDT 16-Pin TSSOP T/R | 구매 | |
|
ADG3308BCPZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 구매 | |
|
ADA4817-2ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±5V/10V 16-Pin LFCSP EP T/R | 구매 | |
|
NC7SZ126M5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-74A T/R | 구매 | |
|
AD8130ARZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N T/R | 구매 |