AD9125-M5375-EBZ, Evaluation Board for AD9125 Dual, 16-Bit, 1 GSPS, TxDAC+ Digital-to-Analog Converter
Analog Devices이 부품 AD9125 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Cable Modem
- Optical Transmitter
- WiMAX/Wireless Broadband
- Wireless Infrastructure
Description
- AD9125-M5375-EBZ, Evaluation Board for AD9125 Dual, 16-Bit, 1 GSPS, TxDAC+ Digital-to-Analog Converter. To operate the evaluation boards, the user must apply power, a clock source, a digital data source, and be able to observe the DAC output on either a spectrum analyzer or an oscilloscope. A low jitter sine or square wave clock will work well as a source. The evaluation board comes with software which allows the user to program the SPI port
최종 제품의 경우
-
DAC Resolution16 Bit
-
DAC Sampling Rate1G SPS
-
Number of Channels2CH
피쳐링 부품 (28)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC3G34DCUR | Texas Instruments | Buffers and Line Drivers | Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R | 구매 | |
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | 구매 | |
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ADP3338AKCZ-2.85R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ADP3338AKCZ-1.8-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ADG3304BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 구매 | |
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 구매 | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
ADP3338AKCZ-3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ADP3338AKCZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 구매 | |
|
SY89833LMG-TR | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R | 구매 |