AD9216-80PCBZ, Evaluation Board for featuring AD9216BCPZ-80,10bit 80 MSPS Dual A/D Converter
Analog Devices이 부품 AD9216BCPZ-80 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Communications and Telecom
- Handheld POS Scanner
- Imaging Device
- Instrumentation and Measurement
- Oscilloscope
- Ultrasound Imaging
Description
- AD9216-80PCBZ, Evaluation Board for featuring AD9216BCPZ-80,10bit 80 MSPS Dual A/D Converter. The AD9216 is a dual, 3 V, 10-bit, 105 MSPS analog-to-digital converter (ADC). It features dual high performance sample-and-hold amplifiers (SHAs) and an integrated voltage reference
최종 제품의 경우
-
ADC Resolution10 Bit
-
ADC Sampling Rate80M SPS
-
Number of Channels2CH
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8139ARDZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP T/R | 구매 | |
|
SN74LVCH16373ADGGR | Texas Instruments | Latches | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R | 구매 | |
|
AD8139ACP-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin LFCSP EP T/R | 구매 | |
|
AD8139ARDZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP T/R | 구매 | |
|
AD8139ACPZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin LFCSP EP T/R | 구매 | |
|
AD8139ACPZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin LFCSP EP T/R | 구매 | |
|
SN74LVC1G04DCKT | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
AD8139ARDZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP Tube | 구매 | |
|
AD8139ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin LFCSP EP T/R | 구매 | |
|
AD9216BCPZ-80 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 10-bit Parallel 64-Pin LFCSP EP Tray | 구매 |