AD9235BCP-65EB, Evaluation Kit for evaluating AD9235BCP-65 Single ADC Pipelined 65Msps 12-bit Parallel 32-Pin LFCSP
Analog Devices이 부품 AD9235BCP-65 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Communications and Telecom
- Handheld POS Scanner
- Instrumentation and Measurement
- Oscilloscope
- Ultrasound Imaging
Description
- AD9235BCP-65EB, Evaluation Kit for evaluating AD9235BCP-65 Single ADC Pipelined 65Msps 12-bit Parallel 32-Pin LFCSP, also it evaluate the ac performance of the AD9235. The AD9235 can be driven single-ended or differentially through a transformer. Separate power pins are provided to isolate the DUT from the support circuitry
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate65M SPS
-
Number of Channels1CH
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8351ARM-R2 | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP T/R | 구매 | |
|
AD8351ARMZ | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP Tube | 구매 | |
|
74LVTH162374DGGRG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R | 구매 | |
|
74LVTH162374DGGG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP | 구매 | |
|
AD8351ARMZ-REEL7 | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP T/R | 구매 |