AD9244-65PCB, Evaluation Board for AD9244, 14-Bit, 65 MSPS A/D Converter
Analog Devices이 부품 AD9244BST-65 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Instrumentation and Measurement
- Test Equipment
Description
- AD9244-65PCB, Evaluation Board for AD9244, 14-Bit, 65 MSPS A/D Converter. The AD9244 is a monolithic, single 5V supply, 14-bit, 65 MSPS ADC with an on-chip, high performance sample-and-hold amplifier (SHA) and voltage reference, The AD9244 uses a multistage differential pipelined architecture with output error correction logic to provide 14-bit accuracy
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate65M SPS
-
Number of Channels1CH
피쳐링 부품 (21)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD813ANZ | Analog Devices | Video Amplifiers | Video Amp Triple ±18V 36V 14-Pin PDIP Tube | 구매 | |
|
74VHC541MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 구매 | |
|
MC10EL16DR2G | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N T/R | 구매 | |
|
MC10EL16DG | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N Tube | 구매 | |
|
AD822ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin MSOP Tube | 구매 | |
|
AD822BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube | 구매 | |
|
AD822BRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R | 구매 | |
|
AD822ANZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin PDIP N Tube | 구매 | |
|
AD822C-WP | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V Die Tray | 구매 | |
|
AD813ARZ-14-REEL7 | Analog Devices | Video Amplifiers | Video Amp Triple ±18V 36V 14-Pin SOIC N T/R | 구매 | |
|
AD813ARZ-14 | Analog Devices | Video Amplifiers | Video Amp Triple ±18V 36V 14-Pin SOIC N Tube | 구매 | |
|
74VHC04MTCX | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP W T/R | 구매 |