AD9245BCP-65EB, Evaluation Board for featuring AD9245 3V, 14-Bit, 65 MSPS ADC
Analog Devices이 부품 AD9245BCPZ-65 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Battery Management
- Communications and Telecom
- Handheld POS Scanner
- Instrumentation and Measurement
- Medical Imaging
- Military and Aerospace
Description
- AD9245BCP-65EB, Evaluation Board for featuring AD9245 3V, 14-Bit, 65 MSPS analog-to-digital converter. The AD9245 uses a multistage differential pipelined architecture with output error correction logic to provide 14-bit accuracy and guarantee no missing codes over the full operating temperature range. The AD9245 evaluation board provides the support circuitry required to operate the ADC in its various modes and configurations
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate65M SPS
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8351ARMZ-REEL7 | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP T/R | 구매 | |
|
74LVTH162374DGGRG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R | 구매 | |
|
74LVTH162374DGGG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP | 구매 | |
|
AD8351ARM-R2 | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP T/R | 구매 | |
|
AD8351ARMZ | Analog Devices | RF Amplifiers | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP Tube | 구매 | |
|
AD9245BCPZ-65 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 65Msps 14-bit Parallel 32-Pin LFCSP EP Tray | 구매 |