AD9246-105EBZ, Evaluation Board for Evaluating the AD9246 14-Bit, 105 MSPS Analog-to-Digital Converter
Analog Devices이 부품 AD9246BCPZ-105 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Battery Powered Instrument
- Communication Receiver
- Handheld Electronics
- Oscilloscope
- Ultrasound Imaging
Description
- AD9246-105EBZ, Evaluation Board for the AD9246 is a monolithic, single 1.8V supply, 14-bit, 105 MSPS analog-to-digital converter, featuring a high performance sample-and-hold amplifier (SHA) and on-chip voltage reference. The product uses a multistage differential pipeline architecture with output error correction logic to provide 14-bit accuracy at 105-MSPS data rates and guarantees no missing codes over the full operating temperature range
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate105M SPS
피쳐링 부품 (26)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC12F629T-I/SN138 | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
NC7WZ07L6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin MicroPak T/R | 구매 | |
|
AD9515BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray | 구매 | |
|
PIC12F629T-E/SNV08 | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
PIC12F629-E/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
PIC12F629-I/MD | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
NC7WZ16L6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak T/R | 구매 | |
|
NC7WZ16FHX | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin UDFN T/R | 구매 | |
|
AD8352ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP | 구매 | |
|
PIC12F629T-E/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
PIC12F629T-I/MD | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
PIC12F629-I/SNG | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 |