AD9254-150EBZ, Evaluation Board for Evaluating the AD9254 14-Bit, 150 MSPS, 1.8V Analog-to-Digital Converter
Analog Devices이 부품 AD9254BCPZ 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Battery Powered Instrument
- Communication Receiver
- Handheld Electronics
- Medical Imaging
Description
- AD9254-150EBZ, Evaluation Board for the AD9254 is a monolithic, single 1.8V supply, 14-bit, 150 MSPS analog-to-digital converter (ADC), featuring a high performance sample-and-hold amplifier (SHA) and on-chip voltage reference. The wide bandwidth, truly differential SHA allows a variety of user-selectable input ranges and offsets, including single-ended applications. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist rate. Combined with power and cost savings over previously available ADCs, the AD9254 is suitable for applications in communications, imaging and medical ultrasound
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate150M SPS
-
Number of Channels1CH
피쳐링 부품 (230)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CB3LV-3C-90M0000 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 90MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 구매 | |
|
CB3LV-3C-8M1920 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 8.192MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 구매 | |
|
CB3LV-3C-7M5000 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 7.5MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 구매 | |
|
CB3LV-3C-75M0000 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 75MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 구매 | |
|
CB3LV-3C-74M2500 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 74.25MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 구매 | |
|
CB3LV-3C-6M9993 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 6.9993MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 구매 | |
|
CB3LV-3C-62M8000 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 62.8MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 구매 | |
|
CB3LV-3C-52M5350 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 52.535MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 구매 | |
|
CB3LV-3C-50M000000 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 50MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 구매 | |
|
CB3LV-3C-4M9995 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 4.9995MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 구매 | |
|
CB3LV-3C-4M1943 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 4.1943MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 구매 | |
|
CB3LV-3C-45M0000 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 45MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 구매 |