AD9259-50EBZ, Evaluation Board for Evaluating the AD9259 Quad, 14-Bit, 50 MSPS Serial LVDS ADC
Analog Devices이 부품 AD9259 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Medical Imaging
- Optical Networking
- Radio Receiver
- Test Equipment
Description
- AD9259-50EBZ, Evaluation Board for the AD9259 is a quad, 14-bit, 50 MSPS analog-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size and ease of use. The product operates at a conversion rate of up to 50 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8V power supply and LVPECL/CMOS/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate50M SPS
-
Number of Channels4CH
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD9515BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray | 구매 | |
|
PIC12F629ISN | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
AD9259ABCPZRL7-50 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 50Msps 14-bit Serial 48-Pin LFCSP EP T/R | 구매 | |
|
AD9259ABCPZ-50 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 50Msps 14-bit Serial 48-Pin LFCSP EP Tray | 구매 |