AD9634-210EBZ, Evaluation Board using AD9634BCPZ-210, 12-bit, 210 MSPS analog-to-digital converter, SPI interface for setup and control External
Analog Devices이 부품 AD9634BCPZ-210 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Active Antenna
- AV Receiver
- Communications and Telecom
- Digital Radio
- Software Defined Radio
- Ultrasound Imaging
- WiMAX/Wireless Broadband
Description
- AD9634-210EBZ, Evaluation Board using AD9634BCPZ-210, 12-bit, 210 MSPS analog-to-digital converter, SPI interface for setup and control External. This Evaluation board, which provides all of the support circuitry required to operate the AD9642, in their various modes and configurations. The application software used to interface with the devices
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate210M SPS
-
Number of Channels1CH
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADL5562ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R | 구매 | |
|
AD9523BCPZ-REEL7 | Analog Devices | Zero Delay Buffers | Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP T/R | 구매 | |
|
ADG734BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP Tube | 구매 | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 구매 | |
|
ADG734BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP T/R | 구매 | |
|
ADG734BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP T/R | 구매 | |
|
ADP1706ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R | 구매 | |
|
AD9523BCPZ | Analog Devices | Zero Delay Buffers | Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP Tray | 구매 | |
|
AD9634BCPZRL7-210 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 210Msps 12-bit Parallel/LVDS 32-Pin LFCSP EP T/R | 구매 | |
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | 구매 | |
|
ADL5562ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP | 구매 | |
|
ADL5562ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP Tray | 구매 |