AD9652-310EBZ, Evaluation Board for AD9652, 16-bit, 310 MSPS, Dual Analog to Digital Converter
Analog Devices이 부품 AD9652 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Radar System
- Smart Antenna System
- Test and Measurement
Description
- AD9652-310EBZ, Evaluation Board can be used to evaluate the AD9652 high speed, 16-bit, 310 MSPS, dual ADC
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate310M SPS
-
Number of Channels2CH
피쳐링 부품 (23)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 구매 | |
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7104ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 16V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP7104ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 구매 | |
|
NC7WV16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-70 T/R | 구매 | |
|
ADL5565ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.2V 16-Pin LFCSP EP T/R | 구매 | |
|
ADP7104ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 16V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7104ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP7104ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP7104ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP7104ARDZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.5A 8-Pin SOIC N EP T/R | 구매 |