AD9736-EBZ, Evaluation Board using AD9736, 14-Bit, 1.2 GSPS Serial Voltage Output Digital to Analog Converter
Analog Devices이 부품 AD9736BBC 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Cellular Phone
- Instrumentation and Measurement
- Military and Avionics Imaging
- PoE Wireless Access Point
- Radar System
- WiMAX/Wireless Broadband
Description
- AD9736-EBZ, Evaluation Board using AD9736, 14-Bit, 1.2 GSPS Serial Voltage Output Digital to Analog Converter. The DPG connects to a PC over USB, and allows a user to download a vector from their PC into the DPG's internal memory. Once downloaded, the vector can be played out to an attached Evaluation Board for a specific DAC at full speed. This allows for rapid evaluation of the DAC with both generic and custom-generated test data
최종 제품의 경우
-
DAC Resolution14 Bit
-
DAC Sampling Rate1.2G SPS
-
Number of Channels1CH
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SY89832UMG TR | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R | 구매 | |
|
ADG3308BCPZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 구매 | |
|
SY89832UMG | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube | 구매 | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 구매 | |
|
ADG3308BCPZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 구매 | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
AD9736BBC | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray | 구매 | |
|
AD9736BBCZRL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA T/R | 구매 | |
|
AD9736BBCZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray | 구매 | |
|
AD9736BBCRL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA T/R | 구매 |