AD9739A-FMC-EBZ, Evaluation Board using AD9739A Single-Channel, 14-Bit, 2.5 GSPS RF Digital to Analog Converter
Analog Devices이 부품 AD9739ABBCZ 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Communications and Telecom
- Instrumentation and Measurement
- Military and Aerospace
- Military and Avionics Imaging
- Radar System
Description
- AD9739A-FMC-EBZ, Evaluation Board using AD9739A Single-Channel, 14-Bit, 2.5 GSPS RF Digital to Analog Converter capable of synthesizing wideband signals from dc up to 3 GHz. The AD9739A is pin and functionally compatible with the AD9739 with the exception that the AD9739A does not support synchronization and is specified to operate between 1.6 GSPS and 2.5 GSPS. By elimination of the synchronization circuitry, some non-ideal artifacts such as images and discrete clock spurs remain stationary on the AD9739A between power-up cycles, thus allowing for possible system calibration
최종 제품의 경우
-
DAC Resolution14 Bit
-
DAC Sampling Rate2.5G SPS
-
Number of Channels1CH
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADF4350BCPZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP T/R | 구매 | |
|
ADF4350BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP Tray | 구매 | |
|
PIC18F24J50-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube | 구매 | |
|
ADG3308BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 | |
|
ADG3308BRUZ | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube | 구매 | |
|
ADF4350BCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP T/R | 구매 | |
|
ADG3308BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 | |
|
AD9739ABBCZRL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Quad-Switch 14-bit 160-Pin CSP-BGA T/R | 구매 | |
|
AD9739ABBCZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Quad-Switch 14-bit 160-Pin CSP-BGA Tray | 구매 |